080.15-6-185X131-S | Schlemmer
Prohibitive sign, text: "Es wird gearbeitet", (W) 131 mm, plastic, 080.15-6-185X131-S
Order No.: 16L207
EAN: 4099891424220
MPN:
080.15-6-185X131-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3407 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.34 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3407 €
5 pcs.
10.1864 €
10 pcs.
9.1749 €
*incl. VAT plus shipping costs
Subject to prior sale
Prohibition signs, type 080.15-6.
Text: Work In Progress - Location - Date - Removal of the sign only by. Dimensions: 185 x 131 mm. Material. Weather-proof plastic. Material thickness: 1.0 mm. Thermal resistance: –20 to +80 °C.
Type: 080.15-6-185x131-S, prohibition sign
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | prohibition sign | |
| Type of labeling | text: "Es wird gearbeitet" | |
| Colour | red/white/black | |
| Material | plastic | |
| Width | 131 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |