080.07-9-10X100-C | Schlemmer
Security badge, text: "Es wird gearbeitet", (W) 100 mm, plastic, 080.07-9-10X100-C, package with 10 pieces
Order No.: 16L6400
EAN: 4099891424947
MPN:
080.07-9-10X100-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
11.8762 € *
Available: 6 pck.
Safety label, 080.07-9-10X100-C, Schlemmer
As a removable adhesive foil label or tag, white, symbol red, text black.
Combination sign "Do not switch, work is in progress", with symbol according to DIN 4844-2 D-P010, pack of 10 pcs. (on strips).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | security badge | |
| Number of labels | 10 | |
| Type of labeling | text: "Es wird gearbeitet" | |
| Colour | red/white/black | |
| Material | plastic | |
| Width | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |