057.01.9 200MM M | Schlemmer
Prohibitive sign, symbol: open fire, Ø 200 mm, plastic, 057.01.9 200MM M
Order No.: 16L591
EAN: 4099891424916
MPN:
057.01.9 200MM M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0456 € *
Standard delivery time from the manufacturer is: 1 Week
Self-adhesive plastic signs, type 057.01.9 M.
Type: 057.01-9-M, Ø 200 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | prohibition sign | |
| Type of labeling | symbol: open fire | |
| Colour | red/white/black | |
| Material | plastic | |
| diameter | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |