056.01-9-R | Schlemmer
Prohibitive sign, symbol: no smoking, Ø 100 mm, plastic, 056.01-9-R, package with 5 pieces
Order No.: 16L5720
EAN: 4099891424909
MPN:
056.01-9-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.4851 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pck.
7.4851 €
5 pck.
7.1043 €
10 pck.
6.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive plastic signs, type 056.01.9 R.
Prohibition sign to BGV A8 and ASR A 1.3; Pictogram: Smoking prohibited. Color: white-red-black. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70 °C. Bonding temperature: min. +8.0 °C.
Type: 056.01-9-R, prohibition sign Ø 100 mm, sheet with 5 signs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | prohibition sign | |
| Number of labels | 5 | |
| Type of labeling | symbol: no smoking | |
| Colour | red/white/black | |
| Material | plastic | |
| diameter | 100 mm | |
| Operational temperature | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |