056.01.9 M 200MM | Schlemmer
Prohibitive sign, symbol: no smoking, Ø 200 mm, plastic, 056.01.9 M 200MM
Order No.: 16L571
EAN: 4099891424893
MPN:
056.01.9 M 200MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4260 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
5 pcs.
6.0928 €
10 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive plastic signs, type 056.01.9 M.
Type: 056.01.9 M, prohibition sign Ø 200 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | prohibition sign | |
| Type of labeling | symbol: no smoking | |
| Colour | red/white/black | |
| Material | plastic | |
| diameter | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |