042.51-9-100-R | Schlemmer
Commandment sign, symbol: eye protection, Ø 100 mm, plastic, 042.51-9-100-R
Order No.: 14L852
EAN: 4099891424053
MPN:
042.51-9-100-R
This item is no longer available.
As an alternative, we recommend the following item:
Commandment sign, symbol: eye protection, Ø 100 mm, plastic, 042.51-9-100-R, package with 5 pieces
Order No.: 14L8520
Manufacturer: Schlemmer
per pck. 8.5918 € *
Self-adhesive mandatory signs, type 042.51-9 R.
Pictogram: Wear eye protection. Material: weather-proof plastic, Material thickness: 1.0 mm. Thermal resistance: –20 to +80 °C. Color: white-blue.
Type: 042.51-9-100-R, Ø 100 mm, sheet with 5 signs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mandatory sign | |
| Number of labels | 5 | |
| Type of labeling | symbol: eye protection | |
| Colour | blue | |
| Material | plastic | |
| diameter | 100 mm | |
| Operational temperature | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |