029.90-9-50X66-W | Schlemmer
Warning tape, (W) 50 mm, PVC, 029.90-9-50X66-W
Order No.: 16L405
EAN: 4099891424794
MPN:
029.90-9-50X66-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0285 € *
Standard delivery time from the manufacturer is: 3 Weeks
Self-adhesive warning tape, type 029.
To DIN 4844, 50 mm width, PVC adhesive film, 66 m roll.
Type: 029.90-9, red/white, pointing left
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning tape | |
| Colour | red/white | |
| Material | PVC | |
| Width | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |