029.00-9-M 140X200MM | Schlemmer
Additional sign, (W) 200 mm, plastic, 029.00-9-M 140X200MM
Order No.: 16L390
EAN: 4099891424787
MPN:
029.00-9-M 140X200MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0456 € *
Standard delivery time from the manufacturer is: 1 Week
Self-adhesive plastic signs, type ST 029.
Neutral warning or indicating sign, for self-labeling; Color: yellow-black. Dimensions: 140 x 200 mm, compliant with DIN 4844.
Type: 029.00, auxiliary sign
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | identification sign | |
| Colour | yellow | |
| Material | plastic | |
| Width | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |