028.01-9-100-W1 | Schlemmer
Warning sign, symbol: corrosive substances, Ø 100 mm, plastic, 028.01-9-100-W1, package with 10 pieces
Order No.: 16L3170
EAN: 4099891424626
MPN:
028.01-9-100-W1
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
28.2506 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.25 € *
Price list
Quantity
Price per unit*
1 pck.
28.2506 €
5 pck.
26.8464 €
*incl. VAT plus shipping costs
Subject to prior sale
Warning signs, self-adhesive, type 028.01-9-W1.
Symbol for: General warning sign. Suitable for indoor and outdoor bonding, to DIN EN ISO 7010-W023, ASR A1.3 W023. Material: glossy self-adhesive plastic foil. Side length: 100 mm. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.
Type: 028.01-9-W1, Warning sign, side length 100 mm, sheet with 10 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 10 | |
| Type of labeling | symbol: corrosive substances | |
| Colour | yellow/black | |
| Material | plastic | |
| diameter | 100 mm | |
| Operational temperature | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |