026.01.9 200MM M | Schlemmer
Warning sign, text: "!", Ø 200 mm, plastic, 026.01.9 200MM M
Order No.: 16L315
EAN: 4099891424619
MPN:
026.01.9 200MM M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0456 € *
Standard delivery time from the manufacturer is: 1 Week
Side length 200 mm, type 026.01-9-M.
Type: 026.01-9-M, Warning sign, side length 200 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 10 | |
| Type of labeling | text: "!" | |
| Colour | yellow/black | |
| Material | plastic | |
| diameter | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |