024.01-9-100-W1 | Schlemmer
Warning sign, symbol: radioactive, Ø 100 mm, plastic, 024.01-9-100-W1
Order No.: 16L311
EAN: 4099891424596
MPN:
024.01-9-100-W1
This item is no longer available.
As an alternative, we recommend the following item:
Warning sign, symbol: radioactive, Ø 100 mm, plastic, 024.01-9-100-W1, package with 10 pieces
Order No.: 16L3110
Manufacturer: Schlemmer
per pck. 28.2506 € *
Warning signs, self-adhesive, type 024.01-9-W1.
Symbol for: Warning of Radioactive Substances or Ionizing Radiation. Suitable for indoor and outdoor bonding, to DIN EN ISO 7010-W003, ASR A1.3 W003.
Material: glossy self-adhesive plastic foil.
Side length: 100 mm.
Material thickness: 0.08 to 0.1 mm.
Thermal resistance: - 30 to +70°C.
Bonding temperature: above +8.0 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 10 | |
| Type of labeling | symbol: radioactive | |
| Colour | yellow/black | |
| Material | plastic | |
| diameter | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |