022.01-9-100-W1 | Schlemmer
Warning sign, symbol: skull, Ø 100 mm, plastic, 022.01-9-100-W1
Order No.: 16L305
EAN: 4099891424589
MPN:
022.01-9-100-W1
This item is no longer available.
As an alternative, we recommend the following item:
Warning sign, symbol: skull, Ø 100 mm, plastic, 022.01-9-100-W1, package with 10 pieces
Order No.: 16L3050
Manufacturer: Schlemmer
per pck. 28.2506 € *
Warning signs, self-adhesive, type 022.01-9-W1.
Symbol for: Warning of Toxic Substances. Suitable for indoor and outdoor bonding, to DIN EN ISO 7010-W016, ASR A1.3 W016. Material: glossy self-adhesive plastic foil. Side length: 100 mm. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.
Type: 022.01-9-W1, Warning sign
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning sign | |
| Number of labels | 10 | |
| Type of labeling | symbol: skull | |
| Colour | yellow/black | |
| Material | plastic | |
| diameter | 100 mm | |
| Operational temperature | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39199080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |