013.33-9-37X26-W1 / 36 ST | Schlemmer
Hazardous goods sign, symbol: GHS08/text: "Gefahr", (W) 26 mm, plastic, 013.33-9-37X26-W1 / 36 ST, package with 36 pieces
NCNR (non cancelable / non returnable)
Hazardous Substances signs, self-adhesive, type GHS 08 - Krebserzeugend Mutagen.
'Carcinogenic; Mutagenic; Toxic for Reproduction; Respiratory Sensitization; Specific Target Organ Systemic Toxicity; Aspiration Hazard, to EC Directive 1272/2008. Suitable for indoor and outdoor bonding; Material: glossy self-adhesive plastic foil. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.
Technical attributes (type, auxiliary text, dimensions, number of labels per sheet): 013.33-9-W1, Gefahr, 37 x 26 mm, 36 labels
| Filter | Property | Value |
|---|---|---|
| Version | hazardous goods sign | |
| Number of labels | 36 | |
| Type of labeling | symbol: GHS08/text: "Gefahr" | |
| Colour | red/white/black | |
| Material | plastic | |
| Width | 26 mm |
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |