013.28-9-37X26-W1 / 36 ST | Schlemmer
Hazardous goods sign, symbol: GHS05/text: "Achtung", (W) 26 mm, plastic, 013.28-9-37X26-W1 / 36 ST, package with 36 pieces
Order No.: 16L227
EAN: 4099891424336
MPN:
013.28-9-37X26-W1 / 36 ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
32.1895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.19 € *
Price list
Quantity
Price per unit*
1 pck.
32.1895 €
5 pck.
30.5711 €
*incl. VAT plus shipping costs
Subject to prior sale
Hazardous Substances signs, self-adhesive, type GHS 05 - Hautätzend.
Skin Corrosive, Serious Eye Damage, Corrosive Effect on Metals, to EC Directive 1272/2008. Suitable for indoor and outdoor bonding; Material: glossy self-adhesive plastic foil. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.
Technical attributes (type, auxiliary text, dimensions, number of labels per sheet): 013.28-9-W1, Achtung, 37 x 26 mm, 36 labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hazardous goods sign | |
| Number of labels | 36 | |
| Type of labeling | symbol: GHS05/text: "Achtung" | |
| Colour | red/white/black | |
| Material | plastic | |
| Width | 26 mm | |
| Operational temperature | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |