013.23-9-52X37-V / 16 ST. | Schlemmer

Hazardous goods sign, symbol: GHS02/text: "Achtung", (W) 37 mm, plastic, 013.23-9-52X37-V / 16 ST., package with 16 pieces

Order No.: 16L242
EAN: 4099891424428
MPN:
013.23-9-52X37-V / 16 ST.
013.23-9-52X37-V / 16 ST. Schlemmer Inspection labels, plates and tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
20.5513 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pck.
20.5513 €
5 pck.
19.5160 €
*incl. VAT plus shipping costs
Subject to prior sale

Hazardous Substances signs, self-adhesive, type GHS 02 - Entzündbare Stoffe.

To EC Directive 1272/2008. Suitable for indoor and outdoor bonding; Material: glossy self-adhesive plastic foil. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.

Technical attributes (type, auxiliary text, dimensions, number of labels per sheet): 013.23-9-V, Achtung, 52 x 37 mm, 16 labels

Technical specifications
Filter Property Value
Version hazardous goods sign
Number of labels 16
Type of labeling symbol: GHS02/text: "Achtung"
Colour red/white/black
Material plastic
Width 37 mm
Operational temperature -30 °C to 70 °C
Logistics
Property Value
Customs tariff number 39204310
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes