013.21-9-52X37-V / 16 ST. | Schlemmer
Hazardous goods sign, symbol: GHS01/text: "Achtung", (W) 37 mm, plastic, 013.21-9-52X37-V / 16 ST., package with 16 pieces
Order No.: 16L240
EAN: 4099891424404
MPN:
013.21-9-52X37-V / 16 ST.
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
20.5513 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pck.
20.5513 €
5 pck.
19.5160 €
*incl. VAT plus shipping costs
Subject to prior sale
Hazardous Substances signs, self-adhesive, type GHS 01 - Explosive Stoffe.
To EC Directive 1272/2008. Suitable for indoor and outdoor bonding; Material: glossy self-adhesive plastic foil. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.
Technical attributes (type, auxiliary text, dimensions, number of labels per sheet): 013.21-9-V, Achtung, 52 x 37 mm, 16 labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hazardous goods sign | |
| Number of labels | 16 | |
| Type of labeling | symbol: GHS01/text: "Achtung" | |
| Colour | red/white/black | |
| Material | plastic | |
| Width | 37 mm | |
| Operational temperature | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204310 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |