MTO | Schlegel
Switch element, 1 Form B (N/C), groping, MTO
Order No.: 12G7515
EAN: 4099889256017
MPN:
MTO
Modular contact block, MTO, SCHLEGEL
The MTO contact block features 1 normally closed (NC) connection and a screw connection suitable for 2.5 mm² wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 1 Form B (N/C) | |
| Contact function | groping | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |