MTI | Schlegel
Switch element, 1 Form A (N/O), groping, MTI
Order No.: 12G7514
EAN: 4099889256000
MPN:
MTI
Modular contact block, MTI, SCHLEGEL
The MTI contact block features a 6 mm size, momentary action, 1 normally open contact, screw connection for 2.5 mm² wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switch element | |
| Latching switching function | 1 Form A (N/O) | |
| Contact function | groping | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |