QRUV | Schlegel

Emergency stop, rotary release, mounting Ø  22.3 mm, unlit, QRUV

Order No.: 12G7500
EAN: 4099889257878
MPN:
QRUV
Series: QUARTEX®-R
QRUV Schlegel Emergency Stop
Image may differ

Emergency stop head, QRUV, SCHLEGEL

Mounting diameter: 22,3 mm, Protection of degree: IP65/ IP67/ IP69K, Switching function: tactile function, not illuminated, foolproof: Yes, Onlocking: right and left rotation.

Technical specifications
Filter Property Value
Resetting rotary release
Contact function latching
illuminated No
Collar shape of the front frame round
Type of mounting threaded ring
Installation diameter 22.3 mm
Height 41.5 mm
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes