FRVKPOOI | Schlegel
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 2 Form B (N/C) + 1 Form A (N/O), FRVKPOOI
Emergency stop head, FRVKPOOI, SCHLEGEL
Emergency stop button for Hygiene-areas, Mounting diameter: 22,3 mm, Switching function: 2 NC + 1 NO, Protection of degree: IP66/ IP67, not illuminated, foolproof: Yes, Anti-lock collar: No, Onlocking: right and left rotation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Degree of protection (IP) | IP65/IP67 | |
| Latching switching function | 2 Form B (N/C) + 1 Form A (N/O) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |