SIL QRBDUVOOM125 | Schlegel
Emergency stop pushbutton in the enclosure, 1 emergency stop pushbutton, 2 Form B (N/C), latching, SIL QRBDUVOOM125
Emergency stop button with status indication activ (illuminated) / inactiv (unilluminated) with Diagnostic unit, Protection of degree: IP65, Contact type: 2 NC, foolproof: Yes, Anti-lock collar: Yes, Onlocking: right and left rotation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 emergency stop pushbutton | |
| Latching switching function | 2 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 72 x 59 x 61.5 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |