IL19-C20-H05-3150-200 | Schaffner
Power cord, International, C20-plug, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 2 m, IL19-C20-H05-3150-200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6612 € *
Standard delivery time from the manufacturer is: On Request
Power cord, IL19-C20-H05-3150-200, SCHAFFNER
IEC cable assembly with locking system for IEC C20 inlet. The locking system has a tensile force of typical 200N. Schaffner power cord with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet.
Features
- Power cord with locking system
- Fits the complete Schaffner IEC inlet filter
- Max. pin temperature 70°C
Applications
- Data centers
- Industrial equipment
- Medical devices
- Broadcasting stations
- Mobile applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | International | |
| Connection (1) | C20-plug, straight | |
| Connection (2) | C19 socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | IEC 320-C20 | |
| Standard connection 2 | IEC 320-C19 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |