RS612-2-02 | Schaffner
Differential-mode choke, 400 Hz, 2 A, 250 VAC, RS612-2-02
Order No.: 71D1906
EAN: 7612774453451
MPN:
RS612-2-02
800416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: On Request
Differential-mode choke, RS612-2-02, SCHAFFNER
The RS612-2-02 is state of the art differential-mode or symmetric chokes, which can be used in various kinds of applications.
Features
- 3 different applications specified
- Usable for basic and reinforced equipment
- Multiple housing options
- Multiple PCB-mounting options
- Rated currents from 0.5 to 4 A
Applications
- Energy filtering
- Multistage discrete filtering
- General purpose differential/symmetrical mode filtering
- SMPS and UPS
- DC/DC converters
- Frequency converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | differential-mode choke | |
| max. frequency | 400 Hz | |
| Rated current | 2 A | |
| Rated Voltage | 250 VAC | |
| ohmic resistance | 30 mΩ | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |