FN9290-6-100 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 0.78 mH, spring-cage terminal, FN9290-6-100

Order No.: 71D1743
EAN: 7612774478843
MPN:
FN9290-6-100
812373
FN9290-6-100 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.5195 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,620.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
40.5195 €

IEC inlet filter, FN9290-6-100, SCHAFFNER

The FN9290-6-100 is a dual stage filter and identical panel cut-out can be used. This product includes a wide selection of amperage ratings, mounting possibilities and also filters for medical applications are designed to offer you the best solution.

Features

  • Single stage filter
  • Ultra compact design
  • Dual-fuse holder
  • 2-pole rocker switch
  • Good attenuation performance
  • Faston or spring cage terminals

Applications

  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase and switch-mode power supplies
  • Test and measurement equipment
  • Audio/Video, information and communication technologies
  • Medical electrical devices (MD)
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 6 A
Rated Voltage 250 VAC
Capacity X|Y X 220 nF, Y1 1.5 nF, Y2 0.47 nF
Inductance per line 0.78 mH
ohmic resistance 1000 kΩ
Connection spring-cage terminal
Number of phases 1
With fuse Yes
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 40 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes