FN9280EB-6-100 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 0.78 mH, spring-cage terminal, FN9280EB-6-100
Order No.: 71D1703
EAN: 7612774486091
MPN:
FN9280EB-6-100
813199
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4013 € *
Standard delivery time from the manufacturer is: On Request
IEC inlet filter, FN9280EB-6-100, SCHAFFNER
The FN9280EB-6-100 is a dual stage filter and identical panel cut-out can be used. This product includes a wide selection of amperage ratings, mounting possibilities and also filters for medical applications are designed to offer you the best solution.
Features
- Single stage filter
- Ultra compact design
- Dual-fuse holder
- 2-pole rocker switch
- Good attenuation performance
- Faston or spring cage terminals
Applications
- Portable electrical and electronic equipment
- EDP and office equipment
- Single-phase and switch-mode power supplies
- Test and measurement equipment
- Audio/Video, information and communication technologies
- Medical electrical devices (MD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 6 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 220 nF | |
| Inductance per line | 0.78 mH | |
| ohmic resistance | 1000 kΩ | |
| Connection | spring-cage terminal | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 40 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |