FN9266-6-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 3 mH, faston plug 6.3 mm, FN9266-6-06

Order No.: 71D2094
EAN: 4099889076059
MPN:
FN9266-6-06
819973
FN9266-6-06 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4224 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
925.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
15.4224 €

IEC inlet filter, FN9266-6-06, SCHAFFNER

The FN9266-6-06 is a power entry module that combines and mains with very high filter attenuation based on nano crystalline material selection and fuses in a small form factor. This product includes a wide selection on amperage ratings, mounting possibilities and filters for medical applications.

Features

  • High quality 2-pole rocker switch
  • Good attenuation performance
  • High saturation resistance
  • Faston terminals for easy assembly

Applications

  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase power supplies
  • Test and measurement equipment
  • Medical electrical device
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 6 A
Rated Voltage 250 VAC
Capacity X|Y X 150 nF, Y 2.2 nF
Inductance per line 3 mH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Carton with 60 pieces
Customs tariff number 85363010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes