FN9264-4-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 1 mH, faston plug 6.3 mm, FN9264-4-06

Order No.: 71D317
EAN: 4099889076424
MPN:
FN9264-4-06
811693
FN9264-4-06 Schaffner Interference suppression filter Image 1
FN9264-4-06 Schaffner Interference suppression filter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2800 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
856.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
14.2800 €

IEC inlet filter with switch, type Schaffner FN 9264.

With 2-pole power switch, high attenuation values at compact housing dimensions; Capacitance: Cx 100 nF, Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: 50 to 400 Hz. Test voltage: 2000 VAC. Connections: 6.3 x 0.8 mm. tab terminals. Degree of protection: IP 40. Operating temperatures: –25 to +85 °C. Certifications: UL, CSA, ENEC 14, CQC.

Technical attributes (type, rated current at+40 °C/+25 °C, rated inductance): FN 9264-4-06, 4.0 A/4.6 A, 1.0 mH

Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 4 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF, Y2 2.2 nF
Inductance per line 1 mH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes