FN9264-1-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 5.15 mH, faston plug 6.3 mm, FN9264-1-06
NCNR (non cancelable / non returnable)
IEC inlet filter with switch, type Schaffner FN 9264.
With 2-pole power switch, high attenuation values at compact housing dimensions; Capacitance: Cx 100 nF, Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: 50 to 400 Hz. Test voltage: 2000 VAC. Connections: 6.3 x 0.8 mm. tab terminals. Degree of protection: IP 40. Operating temperatures: –25 to +85 °C. Certifications: UL, CSA, ENEC 14, CQC.
Technical attributes (type, rated current at+40 °C/+25 °C, rated inductance): FN 9264-1-06, 1.0 A/1.2 A, 5.15 mH
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y2 2.2 nF | |
| Inductance per line | 5.15 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 60 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |