FN9263S1-6-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 0.3 mH, faston plug 6.3 mm, FN9263S1-6-06

Order No.: 71D1653
EAN: 7612774473145
MPN:
FN9263S1-6-06
806131
FN9263S1-6-06 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2435 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
974.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
16.2435 €

IEC inlet filter, FN9263S1-6-06, SCHAFFNER

The FN9263S1-6-06 is a power entry module that combines an IEC inlet, with excellent filter attenuation and fuses in a small form factor. This product includes a wide selection on amperage ratings and mounting possibilities are designed to offer you the desired solution.

Features

  • 1-pole rocker switch
  • Compact to fit 1U rack size
  • High saturation resistance
  • Snap-in version
  • Custom-specific version

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Office automation
  • Datacom equipment
  • Medical equipment
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 6 A
Rated Voltage 250 VAC
Capacity X|Y X 100 nF, Y 2.2 nF
Inductance per line 0.3 mH
ohmic resistance 1000 kΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes