FN9262A-1-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 40 mH, faston plug 6.3 mm, FN9262A-1-06
Order No.: 71D2071
EAN: 4099889075823
MPN:
FN9262A-1-06
819950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1852 € *
Standard delivery time from the manufacturer is: On Request
IEC inlet filter, FN9262A-1-06, SCHAFFNER
The FN9262A-1-06 is a power entry module that combines and mains with very high filter attenuation based on nano crystalline material selection and fuses in a small form factor. This product includes a wide selection on amperage ratings, mounting possibilities and filters for medical applications.
Features
- Integrated dual fuse holder
- Good attenuation performance
- High saturation resistance
- Optional safety version
- Custom-specific version
Applications
- Portable electrical and electronic equipment
- Small to medium-sized machines and household equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
- Medical electrical device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 220 nF, Y 0.47 nF | |
| Inductance per line | 40 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 60 pieces |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |