FN9255MB-2-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 2 A, 250 VAC, 4.8 mH, faston plug 6.3 mm, FN9255MB-2-06

Order No.: 08D1130
EAN: 7612774688044
MPN:
FN9255MB-2-06
817829
FN9255MB-2-06 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8389 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
950.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
15.8389 €

IEC inlet filter, FN9255MB-2-06, SCHAFFNER

The FN9255MB-2-06 is an IEC inlet filter that incorporates a dual stage filter into an IEC inlet and offers excellent filter attenuation in a compact housing. This product includes a wide selection of current ratings, output connections and mounting possibilities.

Features

  • Excellent performance/size ratio
  • High saturation resistance
  • Excellent thermal behavior
  • Rear mount version
  • Medical version

Applications

  • LCD and OLED Displays
  • Computing & accessories
  • Test and measurement equipment
  • Portable electrical and electronic equipment
  • Single-phase power supplies, switch-mode power supplies (SMPS)
  • Medical devices (MDD)
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 2 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF
Inductance per line 4.8 mH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes