FN9255-15-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 15 A, 250 VAC, 130 µH, faston plug 6.3 mm, FN9255-15-06
Order No.: 08D1213
EAN: 7612774684756
MPN:
FN9255-15-06
817781
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5057 € *
Standard delivery time from the manufacturer is: On Request
IEC inlet filter, FN9255-15-06, SCHAFFNER
The FN9255-15-06 is an IEC inlet filter that incorporates a dual stage filter into an IEC inlet and offers excellent filter attenuation in a compact housing. This product includes a wide selection of current ratings, output connections and mounting possibilities.
Features
- Excellent performance/size ratio
- High saturation resistance
- Excellent thermal behavior
Applications
- LCD and OLED Displays
- Computing & accessories
- Test and measurement equipment
- Portable electrical and electronic equipment
- Single-phase power supplies, switch-mode power supplies (SMPS)
- Medical devices (MDD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 15 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y1 2.2 nF, Y2 1 nF | |
| Inductance per line | 130 µH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TH |
| Original Packaging | Carton with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |