FN9233ESB-12-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 12 A, 250 VAC, 270 µH, faston plug 6.3 mm, FN9233ESB-12-06

Order No.: 71D1348
EAN: 7612774466239
MPN:
FN9233ESB-12-06
802849
FN9233ESB-12-06 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2102 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,225.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
10.2102 €

IEC inlet filter, FN9233ESB-12-06, SCHAFFNER

The FN9233ESB-12-06 is an IEC inlet filter that combines and mains with excellent filter attenuation in a small form factor. This product includes a wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Features

  • Excellent attenuation performance
  • Wide mounting flanges
  • Snap-in version

Applications

  • Portable electrical and electronic equipment
  • Small to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Rack mounting equipment
  • Medical equipment
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 12 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF
Inductance per line 270 µH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85363010
Original Packaging Carton with 120 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes