FN9233ES-10-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 10 A, 250 VAC, 450 µH, faston plug 6.3 mm, FN9233ES-10-06

Order No.: 71D1319
EAN: 7612774465966
MPN:
FN9233ES-10-06
802822
FN9233ES-10-06 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2106 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,105.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
9.2106 €

IEC inlet filter, FN9233ES-10-06, SCHAFFNER

The FN9233ES-10-06 is an IEC inlet filter that combines and mains with excellent filter attenuation in a small form factor. This product includes a wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Features

  • Excellent attenuation performance
  • Wide mounting flanges
  • Snap-in version

Applications

  • Portable electrical and electronic equipment
  • Small to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Rack mounting equipment
  • Medical equipment
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 10 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF, Y2 2.2 nF
Inductance per line 450 µH
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Carton with 120 pieces
Country of origin CN
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes