FN9233EB-15-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 15 A, 250 VAC, 200 µH, faston plug 6.3 mm, FN9233EB-15-06

Order No.: 71D1304
EAN: 7612774465799
MPN:
FN9233EB-15-06
802805
FN9233EB-15-06 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1864 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,222.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
10.1864 €

IEC inlet filter, FN9233EB-15-06, SCHAFFNER

The FN9233EB-15-06 is an IEC inlet filter that combines and mains with excellent filter attenuation in a small form factor. This product includes a wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Features

  • Excellent attenuation performance
  • Wide mounting flanges
  • Custom-specific version

Applications

  • Portable electrical and electronic equipment
  • Small to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Rack mounting equipment
  • Medical equipment
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 15 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF
Inductance per line 200 µH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 120 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes