FN9226-1-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 4.65 mH, faston plug 6.3 mm, FN9226-1-06

Order No.: 71D1258
EAN: 7612774455523
MPN:
FN9226-1-06
800641
FN9226-1-06 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7945 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,558.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
7.7945 €

IEC inlet filter, FN9226-1-06, SCHAFFNER

The FN9226-1-06 is an IEC inlet filter that combines and mains with excellent filter attenuation in a small form factor. This product includes a wide selection on current ratings, output connections and low leakage versions for medical applications helps you to select the desired solution for your application.

Features

  • Faston connection
  • Good HF coupling to the equipment housing
  • Custom-specific version

Applications

  • Portable electrical and electronic equipment
  • Small to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Rack mounting equipment
  • EDP and office equipment
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 1 A
Rated Voltage 250 VAC
Capacity X|Y X 47 nF, Y 2.2 nF
Inductance per line 4.65 mH
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin TH
Original Packaging Carton with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes