FN9226-1-02 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 4.65 mH, solder connection, FN9226-1-02
Order No.: 71D1257
EAN: 7612774455493
MPN:
FN9226-1-02
800638
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8655 € *
Standard delivery time from the manufacturer is: On Request
IEC inlet filter, FN9226-1-02, SCHAFFNER
The FN9226-1-02 is an IEC inlet filter that combines and mains with excellent filter attenuation in a small form factor. This product includes a wide selection on current ratings, output connections and low leakage versions for medical applications helps you to select the desired solution for your application.
Features
- Faston connection
- Good HF coupling to the equipment housing
- Custom-specific version
Applications
- Portable electrical and electronic equipment
- Small to medium-sized machines and household equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
- Rack mounting equipment
- EDP and office equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 47 nF, Y 2.2 nF | |
| Inductance per line | 4.65 mH | |
| Connection | solder connection | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 200 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |