FN9222E-1-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 12 mH, faston plug 6.3 mm, FN9222E-1-06

Order No.: 71D1060
EAN: 7612774465959
MPN:
FN9222E-1-06
802821
FN9222E-1-06 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5212 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
782.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
6.5212 €

IEC inlet filter, FN9222E-1-06, SCHAFFNER

The FN9222E-1-06 is an IEC inlet filter that combines and mains with excellent filter attenuation in a small form factor and integrated earth line choke. This product includes a wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Features

  • Excellent performance/size ratio
  • Optional wide mounting flanges
  • Custom-specific version

Applications

  • Portable electrical and electronic equipment
  • Small to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Rack mounting equipment
  • Medical equipment
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 1 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF, Y2 2.2 nF
Inductance per line 12 mH
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 120 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes