FN9222B-3-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 3 A, 250 VAC, 2.5 mH, faston plug 6.3 mm, FN9222B-3-06
Order No.: 71D1045
EAN: 7612774470571
MPN:
FN9222B-3-06
803752
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9377 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.2475 €
50 pcs.
5.8548 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC inlet filter, FN9222B-3-06, SCHAFFNER
The FN9222B-3-06 is an IEC inlet filter that combines and mains with excellent filter attenuation in a small form factor. This product includes a wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Features
- Excellent performance/size ratio
- Optional surge pulse protection
- Wide mounting flanges
Applications
- Portable electrical and electronic equipment
- Small to medium-sized machines and household equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
- Rack mounting equipment
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 3 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF | |
| Inductance per line | 2.5 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TH |
| Original Packaging | Carton with 120 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |