FN9222-10-07 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 10 A, 250 VAC, 225 µH, stranded wires, FN9222-10-07
Order No.: 71D1035
EAN: 7612774461784
MPN:
FN9222-10-07
801892
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: On Request
IEC inlet filter, FN9222-10-07, SCHAFFNER
The FN9222-10-07 is an IEC inlet filter that combines and mains with excellent filter attenuation in a small form factor. This product includes a wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Features
- Excellent performance/size ratio
- Optional surge pulse protection
- Custom-specific version
Applications
- Portable electrical and electronic equipment
- Small to medium-sized machines and household equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
- Rack mounting equipment
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y2 2.2 nF | |
| Inductance per line | 225 µH | |
| Connection | stranded wires | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 120 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |