FN7562-63-M6 | Schaffner
DC filter, 50 to 60 Hz, 63 A, 130 V (DC), 130 VAC, threaded bolt, FN7562-63-M6
Order No.: 71D1004
EAN: 7612774461531
MPN:
FN7562-63-M6
801861
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.8014 € *
Standard delivery time from the manufacturer is: On Request
Capacitor, FN7562-63-M6, SCHAFFNER
The FN7562-63-M6 is a feedthrough capacitor that offers a high insertion loss across a broad band of frequencies from a few tens of kHz up to the GHz region. This product cause a better suppression performance over a much wider frequency range than a conventional two-wire capacitor of equivalent value.
Features
- High quality and reliability
- Anti-twist protection
- Rated currents from 10 to 200 A
- Class Y4 capacitor
Applications
- Increasing system and information security
- Switching and cellular equipment
- UPS power supplies
- Computer server
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated voltage (DC) | 130 V | |
| Rated current | 63 A | |
| Rated Voltage | 130 VAC | |
| Capacity X|Y | Y4 100 nF | |
| Connection | threaded bolt | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |