FN7562-200-M10 | Schaffner

DC filter, 50 to 60 Hz, 200 A, 130 V (DC), 130 VAC, threaded bolt, FN7562-200-M10

Order No.: 71D1006
EAN: 7612774460633
MPN:
FN7562-200-M10
801407
FN7562-200-M10 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.6783 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,196.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
119.6783 €

Capacitor, FN7562-200-M10, SCHAFFNER

The FN7562-200-M10 is a feedthrough capacitor that offers a high insertion loss across a broad band of frequencies from a few tens of kHz up to the GHz region. This product cause a better suppression performance over a much wider frequency range than a conventional two-wire capacitor of equivalent value.

Features

  • High quality and reliability
  • Anti-twist protection
  • Rated currents from 10 to 200 A
  • Class Y4 capacitor

Applications

  • Increasing system and information security
  • Switching and cellular equipment
  • UPS power supplies
  • Computer server
  • Medical equipment
Technical specifications
Filter Property Value
Version DC filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated voltage (DC) 130 V
Rated current 200 A
Rated Voltage 130 VAC
Capacity X|Y Y4 1000 nF
Connection threaded bolt
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin CN
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes