FN7511-32-M4 | Schaffner
AC filter, 50 to 60 Hz, 32 A, 250 VAC, threaded bolt, FN7511-32-M4
Order No.: 71D0988
EAN: 7612774461371
MPN:
FN7511-32-M4
801843
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.6043 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
66.60 € *
Price list
Quantity
Price per unit*
1 pcs.
66.6043 €
2 pcs.
64.7003 €
5 pcs.
62.9034 €
10 pcs.
61.2136 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitor, FN7511-32-M4, SCHAFFNER
The FN7511-32-M4 is a feedthrough capacitor that offers a high insertion loss across a broad band of frequencies from a few tens of kHz up to the GHz region. This product cause a better suppression performance over a much wider frequency range than a conventional two-wire capacitor of equivalent value.
Features
- High quality and reliability
- Anti-twist protection
- Rated currents from 10 to 200 A
- Class Y2 capacitor
Applications
- Increasing system and information security
- Switching and cellular equipment
- UPS power supplies
- Computer server
- Shielded rooms
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 32 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | Y2 10 nF | |
| Connection | threaded bolt | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |