FN7510-10-M3 | Schaffner

AC filter, 50 to 60 Hz, 10 A, 250 VAC, threaded bolt, FN7510-10-M3

Order No.: 71D0982
EAN: 7612774449720
MPN:
FN7510-10-M3
800022
FN7510-10-M3 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.7507 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
57.75 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7507 €
5 pcs.
56.1085 €
10 pcs.
54.5496 €
25 pcs.
53.0740 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitor, FN7510-10-M3, SCHAFFNER

The FN7510-10-M3 is a feedthrough capacitor that offers a high insertion loss across a broad band of frequencies from a few tens of kHz up to the GHz region. This product cause a better suppression performance over a much wider frequency range than a conventional two-wire capacitor of equivalent value.

Features

  • High quality and reliability
  • Anti-twist protection
  • Rated currents from 10 to 200 A
  • Class Y2 capacitor

Applications

  • Increasing system and information security
  • Switching and cellular equipment
  • UPS power supplies
  • Computer server
  • Shielded rooms
  • Medical equipment
Technical specifications
Filter Property Value
Version AC filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 10 A
Rated Voltage 250 VAC
Capacity X|Y Y2 2.2 nF
Connection threaded bolt
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin CN
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes