FN700Z-20-03 | Schaffner
3-stage filter, 50 to 60 Hz, 20 A, 250 VAC, 60 µH, terminal block, FN700Z-20-03
Order No.: 71D0981
EAN: 7612774453314
MPN:
FN700Z-20-03
800402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
791.0049 € *
Standard delivery time from the manufacturer is: On Request
Three-stage filter, FN700Z-20-03, SCHAFFNER
The FN700Z-20-03 is a three-stage EMC/EMI filter. This product is designed to meet highest filter attenuation requirements over a wide range, also brings you the rapid availability of a standard filter associated with the necessary safety acceptances.
Features
- High surge voltage protection
- Rated currents from 6 to 20 A
- Integrated gas discharge tubes and suppressors
Applications
- Facility management
- Information protection
- Telecommunication
- Data processing
- Electrical and electronic equipment
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 20 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 1 µF, Y 10 nF | |
| Inductance per line | 60 µH | |
| Connection | terminal block | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | HU |
| Original Packaging | Carton with 6 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |