FN420-6.5-13 | Schaffner
1-stage filter, 50 to 60 Hz, 6.5 A, 250 VAC, 750 µH, faston plug, FN420-6.5-13
Order No.: 71D0851
EAN: 7612774451402
MPN:
FN420-6.5-13
800197
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8857 € *
Standard delivery time from the manufacturer is: On Request
Mount filter, FN420-6.5-13, SCHAFFNER
The FN420-6.5-13 is a low-cost filter supplied in a flat case with rounded edges, making it easy to mount in almost any location. This product is also medium-performance filter design aimed at general purpose applications.
Features
- Low profile case
- Designed for easy-mounting
- Input/Output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 6.5 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 150 nF, Y 2.2 nF | |
| Inductance per line | 750 µH | |
| Connection | faston plug | |
| Number of phases | 1 | |
| integrated switch | No | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TH |
| Original Packaging | Carton with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |