FN420-1-13 | Schaffner

1-stage filter, 50 to 60 Hz, 1 A, 250 VAC, 13 mH, faston plug, FN420-1-13

Order No.: 71D0848
EAN: 7612774451372
MPN:
FN420-1-13
800194
FN420-1-13 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3621 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,472.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
17.3621 €

Mount filter, FN420-1-13, SCHAFFNER

The FN420-1-13 is a low-cost filter supplied in a flat case with rounded edges, making it easy to mount in almost any location. This product is also medium-performance filter design aimed at general purpose applications.

Features

  • Low profile case
  • Designed for easy-mounting
  • Input/Output
Technical specifications
Filter Property Value
Version 1-stage filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 1 A
Rated Voltage 250 VAC
Capacity X|Y X 150 nF, Y 2.2 nF
Inductance per line 13 mH
Connection faston plug
Number of phases 1
integrated switch No
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin TH
Original Packaging Carton with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes