FN410-3-02 | Schaffner

PCB filter, 50 to 400 Hz, 3 A, 250 VAC, 2 mH, PCB connection, FN410-3-02

Order No.: 71D0846
EAN: 7612774450566
MPN:
FN410-3-02
800109
FN410-3-02 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2177 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,652.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
125 pcs.
21.2177 €

PCB filter, FN410-3-02, SCHAFFNER

The FN410-3-02 is a single-phase filter designed for easy and fast PCB-mounting. This product includes practical solution helping you to pass EMI system approval in a short time, amperage ratings are designed to offer you the desired standard product.

Features

  • High attenuation two-stage design
  • PCB-mountable design
  • Two-stage single-phase design

Applications

  • Electrical and electronic equipment
  • Small to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
Technical specifications
Filter Property Value
Version PCB filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 3 A
Rated Voltage 250 VAC
Capacity X|Y X2 33 nF, Y2 2.2 nF
Inductance per line 2 mH
Connection PCB connection
Number of phases 1
With fuse No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin TH
Original Packaging Carton with 125 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes