FN406B-8.4-02 | Schaffner
PCB filter, 50 to 400 Hz, 8.4 A, 250 VAC, 300 µH, PCB connection, FN406B-8.4-02
Order No.: 71D0840
EAN: 7612774460718
MPN:
FN406B-8.4-02
801418
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2816 € *
Standard delivery time from the manufacturer is: On Request
PCB filter, FN406B-8.4-02, SCHAFFNER
The FN406B-8.4-02 is a single-phase filter designed for easy and fast PCB-mounting. This product includes practical solution helping you to pass EMI system approval in a short time, ratings and medical types are designed to offer you the desired standard product.
Features
- Very compact PCB-mountable design
- Low profile
- Aluminium case
- Optional medical version
Applications
- Electrical and electronic equipment
- Small to medium-sized machines and household equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 8.4 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF | |
| Inductance per line | 300 µH | |
| ohmic resistance | 1 MΩ | |
| Connection | PCB connection | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 250 pieces |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |