FN406B-1-02 | Schaffner

PCB filter, 50 to 400 Hz, 1 A, 250 VAC, 12 mH, PCB connection, FN406B-1-02

Order No.: 71D0837
EAN: 7612774455035
MPN:
FN406B-1-02
800590
FN406B-1-02 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,490.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
9.9603 €

PCB filter, FN406B-1-02, SCHAFFNER

The FN406B-1-02 is a single-phase filter designed for easy and fast PCB-mounting. This product includes practical solution helping you to pass EMI system approval in a short time, ratings and medical types are designed to offer you the desired standard product.

Features

  • Very compact PCB-mountable design
  • Low profile
  • Aluminium case
  • Optional medical version

Applications

  • Electrical and electronic equipment
  • Small to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Medical equipment
Technical specifications
Filter Property Value
Version PCB filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 1 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF
Inductance per line 12 mH
ohmic resistance 1 MΩ
Connection PCB connection
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin TH
Original Packaging Carton with 250 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes